Keramikkondensatoren
CGA2B1X8R1E473K050BC
Cap Ceramic 0.047uF 25V X8R 10% Pad SMD 0402 150°C T/R Automotive AEC-Q200
TDKProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.047uF
Tolerance
10%
Voltage
25VDC
Dielectric
X8R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Family/Series
CGA
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
Bestellmenge

