Arrow Electronic Components Online
C0603C0G1H330K030BA|TDK|simage
C0603C0G1H330K030BA|TDK|limage
Keramikkondensatoren

C0603C0G1H330K030BA

Cap Ceramic 33pF 50V C0G 10% Pad SMD 0201 125°C T/R

TDK
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    33pF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.6 X 0.3 X 0.3
  • Package/Case
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.6
  • Product Depth (mm)
    0.3
  • Product Height (mm)
    0.3
  • Family/Series
    C0603
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    15000
  • MSL
    1
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen