Arrow Electronic Components Online
BR25G320FJ3GE2|ROHM|simage
BR25G320FJ3GE2|ROHM|limage
EEPROM

BR25G320FJ-3GE2

EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

ROHM Semiconductor
Datenblätter 

You may be eligible for better pricing on this part. Login in to check

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    32K
  • Organization
    4Kx8
  • Programmability
    Yes
  • Data Retention (Year)
    100(Min)
  • Max. Access Time (ns)
    125
  • Maximum Operating Frequency (MHz)
    20
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    1.6
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3, 5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP-J
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen