Sicherungen
BK/PCB-1-R
Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm Carton UL
EatonProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Acting
Fast
Application
DC Supplementary Over Current Protection
Fuse Size (mm)
8.89 X 4.67 X 8.76
Current Rating (A)
1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
450
Typical Melting I2t (A²S)
0.02
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Packaging
Carton
Seated Plane Height (mm)
8.76
Product Depth (mm)
4.67
Product Length (mm)
8.89
Product Height (mm)
8.76
Mounting
Through Hole
Bestellmenge

