BK1005HW241T|TAIYO|simage
BK1005HW241T|TAIYO|limage
Ferrite Beads

BK1005HW241-T

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R

TAIYO YUDEN
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    240
  • Maximum DC Current (A)
    0.4
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.31
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.05
  • Mounting
    Surface Mount
  • Case Size
    0402
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.55
  • Maximum Product Height (mm)
    0.55

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen