Arrow Electronic Components Online
B84113H0000B030|EPCOS|limage
B84113H0000B030|EPCOS|simage

B84113H0000B030

Power Line Filter EMC 50Hz/60Hz 3A 250VAC/250VDC Quick Connect Chassis Mount

TDK
Datenblätter 

You may be eligible for better pricing on this part. Login in to check

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC
  • Maximum Current Rating (A)
    3
  • Maximum Leakage Current (mA)
    0.369
  • Maximum Voltage Rating
    250VAC, 250VDC
  • Inductance (mH)
    5.9/5.9/5.9/5.9
  • Capacitance Value (uF)
    1/1
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Quick Connect
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    250
  • Product Length (mm)
    89.5
  • Product Depth (mm)
    52
  • Product Height (mm)
    38
  • Family/Series
    B84113H
  • ALIAS
    B84113HB030
  • ROHS Version
    2011/65/EU, 2015/863
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen