Arrow Electronic Components Online
B520C13F|DIODEZTX|limage
B520C13F|DIODEZTX|simage
Gleichrichter

B520C-13-F

Diode Schottky 20V 5A 2-Pin SMC T/R

Diodes Incorporated
Datenblätter 

You may be eligible for better pricing on this part. Login in to check

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    20
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    20
  • Maximum Continuous Forward Current (A)
    5
  • Peak Non-Repetitive Forward Surge Current (A)
    100
  • Maximum Forward Voltage (V)
    0.55
  • Peak Reverse Current (uA)
    500
  • Maximum Junction Ambient Thermal Resistance
    50°C/W
  • Maximum Diode Capacitance (pF)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    14
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    5.91
  • Package Length
    6.86
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen