Arrow Electronic Components Online
B32922C3224M189|EPCOS|simage
B32922C3224M189|EPCOS|limage
Filmkondensatoren, Folienkondensatoren

B32922C3224M189

Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 20% (18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C T/R

TDK
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    20%
  • Voltage
    630VDC|305VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    X2
  • Size (mm)
    18 X 7 X 12.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    12.5(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    12.5(Max)
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen