Arrow Electronic Components Online
B32652A0473K000|EPCOS|simage
B32652A0473K000|EPCOS|limage
Filmkondensatoren, Folienkondensatoren

B32652A0473K000

Cap Film 0.047uF 1000V PP 10%( 18 X 7 X 12.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200

TDK
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.25.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.047uF
  • Tolerance
    10%
  • Voltage
    1000VDC|250VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 7 X 12.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    12.5(Max)
  • Product Weight (g)
    2.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    12.5(Max)
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen