Arrow Electronic Components Online
AISC1008R12JT|ABRACON|simage
AISC1008R12JT|ABRACON|limage
SMD Induktivitäten

AISC-1008-R12J-T

Inductor RF Wirewound 0.12uH 5% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 T/R

Abracon
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.12u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.65
  • Maximum DC Resistance (Ohm)
    0.63
  • Minimum Quality Factor
    60
  • Quality Test Frequency (Hz)
    350M
  • Minimum Self Resonant Frequency (Hz)
    950M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.92
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.79
  • Maximum Product Height (mm)
    2.29
  • Family/Series
    AISC-1008
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen