Arrow Electronic Components Online
ADS1112IDRCT|TI|simage
ADS1112IDRCT|TI|limage
Analog to Digital Converters - ADCs

ADS1112IDRCT

3-Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSON EP T/R

Texas Instruments

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    3, 2
  • Sampling Rate
    240sps
  • Interface Type
    Serial (2-Wire, I2C)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended, Differential
  • Voltage Reference
    Internal
  • Input Voltage Polarity
    Bipolar
  • Power Supply Type
    Single
  • Input Voltage
    ±2.048V
  • Maximum Supply Current
    0.35
  • Typical Power Dissipation (mW)
    1.2
  • Maximum Power Dissipation (mW)
    1.75
  • Integral Nonlinearity Error
    ±0.01%FSR
  • Full Scale Error
    0.4%FSR
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
  • Family/Series
    ADS1112
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    2
Bestellmenge

Dokumentation und Ressourcen

Design-Ressourcen