Kondensatoren, Aluminium Polymer-Kondensatoren
80SXE27MX+3
Cap Aluminum Polymer 27uF 80VDC 20%( 10 X 8mm) Radial 5mm 0.055 Ohm 0.66A 1000h 125°C Bag
Panasonic IndustryProduktspezifikationen
RoHS (Unione Europea)
Compliant
Stato del componente
LTB
Automotive
Unknown
PPAP
Unknown
Type
Polymer
Capacitance Value
27uF
Tolerance
20%
Voltage
80VDC
ESR (Ohm)
0.055
Equivalent Series Resistance Type
Standard
IR (mA)
0.66
IL (uA)
108@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Wire Form
Lead Cut Only
Size (mm)
10 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.5
Product Diameter (mm)
10
Product Weight (g)
0.91
Product Height (mm)
8(Max)
Family/Series
SXE
ROHS Version
2011/65/EU, 2015/863
Bestellmenge

