Arrow Electronic Components Online
770300000005001|HONEYWEL|simage
770300000005001|HONEYWEL|limage
산업용 압력 센서

77030-00000050-01

Industrial Pressure Sensor 4psi to 6psi Vacuum

Honeywell
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Supplier Unconfirmed
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Vacuum
  • Operating Pressure Range
    4psi to 6psi
  • Maximum Overload Pressure
    750psi
  • Equivalent Overload Pressure Range (psi)
    500 to 1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    121.11
  • Port Type
    Male
  • Port Size
    1/8-27 NPT
  • Electrical Termination
    Packard Metri-Pack
  • Media Type
    Air|Liquid
  • Diameter
    37.34
  • Mounting
    Stud
  • Package Height
    73.66
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen