Arrow Electronic Components Online
3000364|TENSILTY|simage
3000364|TENSILTY|limage
Cable Multi-Conductor

30-00364

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 26AWG 3.95mm 300V Gray Polyvinyl Chloride

Tensility International
Datenblätter 

You may be eligible for better pricing on this part. Login in to check

Parts Sold By Meter

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.49.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    26
  • Number of Conductors
    2
  • Conductor Material
    Tinned Copper
  • Insulation Color
    Black/White
  • Jacket Color
    Gray
  • Maximum Outer Diameter (mm)
    3.95
  • Insulation Diameter (mm)
    1.1
  • Maximum Voltage Rating
    300V
  • Insulation DC Resistance
    10MOhm/km
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Jacket Material
    Polyvinyl Chloride
  • Family/Series
    30-00364
  • ROHS Version
    2011/65/EU, 2015/863
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen