Arrow Electronic Components Online
2773021447|FAIRRITE|simage
2773021447|FAIRRITE|limage
Ferritperlen

2773021447

Ferrite Beads Differential Mode 100Ohm 25MHz 5A 0.0012Ohm DCR T/R

Fair-Rite Products Corp
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Mode
  • Test Frequency (Hz)
    25M
  • Impedance (Ohm)
    100
  • Maximum DC Current (A)
    5
  • Maximum DC Resistance (Ohm)
    0.0012
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    9.6
  • Mounting
    Surface Mount
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    3.19
  • Maximum Product Height (mm)
    3.05
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen