Schnittstellenmodule
2287669
The VARIOFACE feed-through module implements a 1:1 connection between plug-in screw connection terminal blocks and a D-SUB miniature socket strip (number of positions: 50). There is no separate ground tap.
PHOENIX CONTACTProduktspezifikationen
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Function
Feed-Through Module
Standard Supported
EN IEC 60664-1
Typical Operating Supply Voltage (V)
60
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Package Height
143.5
Package Width
33.5
Package Length
40
Bestellmenge

