Gleichrichter
1N4148W-13-F
Diode Small Signal Switching 100V 0.3A 2-Pin SOD-123 T/R
Diodes IncorporatedIf your circuit needs to adjust from an AC to DC voltage use a switching diode 1N4148W-13-F rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.3
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1.25@0.15A
Peak Reverse Current (uA)
1@75V
Maximum Junction Ambient Thermal Resistance
315°C/W
Maximum Diode Capacitance (pF)
2
Maximum Power Dissipation (mW)
400
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum RMS Reverse Voltage (V)
71
Mounting
Surface Mount
Package Height
1.05
Package Width
1.55
Package Length
2.65
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2
Lead Shape
Gull-wing
Family/Series
1N4148W
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Bestellmenge

