Field Programmable Gate Arrays - FPGAs
10M50DAF484I7P
FPGA MAX 10Family 50000Cells 1.2V 484-Pin FBGA Tray
AlteraProduktspezifikationen
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
3A991
Stato del componente
Active
Codice HTS
8542.31.00.60
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Family Name
MAX 10
Process Technology
55nm
User I/Os
360
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
50000
Number of Multipliers
144 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1638
Device Logic Units
50000
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVDS, SSTL, HSUL
External Memory Interface
DDR2 SDRAM, LPDDR2 SDRAM, DDR3 SDRAM, DDR3L SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2, 1.35, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.35
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball
Family/Series
10M50
ROHS Version
2011/65/EU, 2015/863
MSL
3
Bestellmenge

