Field Programmable Gate Arrays - FPGAs
10M04SCU169I7G
FPGA MAX 10Family 4000Cells 1.2V 169-Pin UBGA Tray
AlteraProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.31.00.60
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Family Name
MAX 10
Process Technology
55nm
User I/Os
130
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
4000
Number of Multipliers
20 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
189
Device Logic Units
4000
Number of Global Clocks
20
Device Number of DLLs/PLLs
2
JTAG Support
Yes
Dedicated DSP
20
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Inputs
4
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVDS, SSTL, HSUL
External Memory Interface
DDR2 SDRAM, LPDDR2 SDRAM, DDR3 SDRAM, DDR3L SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2, 1.35, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
MAX® 10
Mounting
Surface Mount
Package Height
1
Package Width
11
Package Length
11
PCB changed
169
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
169
Lead Shape
Ball
Bestellmenge

