10124|CARCLO|simage
10124|CARCLO|limage
Optische Linsen

10124

Circular Optical Lens LEXAN LS2

Carclo Optics
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8539.90.0000
  • Type
    TIR Lens
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Material
    LEXAN LS2
  • Product Diameter (mm)
    26.5
  • Product Length (mm)
    26.5
  • Product Depth (mm)
    26.95
  • Product Height (mm)
    13.9

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen