100TXW150MEFC10X30|RUBYCON|simage
100TXW150MEFC10X30|RUBYCON|limage
アルミ電解コンデンサ

100TXW150MEFC10X30

Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1.05A 10000h 105°C

Rubycon Corporation
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • IR (mA)
    1.05
  • IL (uA)
    150@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    10
  • Product Height (mm)
    30
  • Lead Diameter (mm)
    0.6

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen