0SPF025.T|LTLFUWIC|simage
0SPF025.T|LTLFUWIC|limage
ヒューズ

0SPF025.T

Fuse Midget Fast Acting 25A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE

Littelfuse
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Midget
  • Acting
    Fast
  • Application
    Battery Charge Controller|Combiner Box|Inverter
  • Fuse Size (mm)
    10 X 38
  • Current Rating (A)
    25
  • Maximum Voltage Rating (V)
    1000
  • Maximum DC Voltage Rating (V)
    1000
  • Maximum Power Dissipation (W)
    2.981
  • Typical Melting I2t (A²S)
    2371.14
  • Typical Cold Resistance (Ohm)
    0.003779
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    10.31
  • Fuse Material
    Melamine
  • Mounting
    Holder

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen