Arrow Electronic Components Online

YAGEO Nexensos: expert for maximum reliability in temperature sensing

Energy Management05 Jun 2024
View all articles

YAGEO Nexensos is the expert for maximum reliability in temperature sensing even in extreme temperatures and challenging applications.

The global market and technology leader for platinum thin film technology delivers sensor elements and assemblies that meet the highest quality standards with a wide application temperature range of -200 °C to +1,000 °C.

YAGEO Nexensos sensors enable safe and sustainable operation for many key industries, such as e-mobility, industrial processing, energy management, home appliance, electronics, health and life science, and automotive exhaust gas treatment.

YAGEO Nexensos supports its customers through the entire development process from fast prototyping to large-scale production with flexible large-scale production capacity in Europe and Asia.

Platinum temperature sensor product portfolio

SMD package

SMD Pt RTD elements are designed for automated assembly on printed circuit boards. The precision, accuracy and interchangeability of a Pt RTD in an SMD package provides an ideal solution for board-mounted temperature sensing, board protection, and temperature compensation. Application areas include HVAC, automobiles, e-mobility, and medical and industrial equipment.

A detailed view of six small electronic resistors arranged on a white background

Sinterable or solderable SMD package

Nexensos Product ImageOperation of power electronic devices at the upper performance limit requires accurate and fast temperature detection. The design of sinterable temperature sensors allows for a potential free positioning next to the heat source or die. The topside metallization is designed for Althick wire bonding; the backside is designed for silver sinter processes with optional pressure steps.

Close-up of a rectangular electronic resistor featuring metallic contacts and a central grid-like design

Soldering is a standard method for pick-and-place assembly of power electronic boards. The boards are key components for energy management in wind and solar parks, trains, elevators, and many other applications. The solderable SMD allows to upgrade to the next level without modifying your production process.

Wired

YAGEO Nexensos offers a full line of Platinum RTD elements.

The Thin Film Platinum RTD Elements (also known as a Platinum Resistor, Platinum Temperature Sensor or Thin Film RTD) are characterized by high stability, interchangeability and fast response time. They are used for several applications, typically in the automotive, white goods, HVAC, and energy generation industries as well as in medical and industrial appliances and machinery.

A collection of six electronic components featuring blue and metallic elements

Assemblies

Most temperature sensing applications require sensing elements packaged in protective housings. To reduce development times and costs, YAGEO Nexensos supports you with housed and pre-housed sensor options suitable for a wide variety of applications and mounting environments.

Close-up of three industrial heating elements featuring distinct designs and wiring

Article Tags

Consumer Electronics
Automotive & Transportation
Energy Management
Automotive
Temperature and Humidity Sensors
YAGEO Nexensos