Arrow Electronic Components Online

Revolutionize Connectivity with STM32WBA, the wireless microcontroller series from STMicroelectronics

Microcontrollers and Processors30 Jan 2024
View all articles

STMicroelectronics holds the global top spot in Microcontroller and Microprocessor supply, thanks to the STM32 family - a diverse portfolio spanning ultra-low-power microcontrollers to top-tier processors.

Furthermore, the STM32 wireless microcontroller series has seen substantial growth, offering solutions for short-range wireless needs, such as Bluetooth® Low Energy, Thread, Zigbee and Matter, while also extending its reach to cover long-distance applications like LoRa and Sigfox.

Unlock the full potential of your next wireless design with the STM32WBA series. Watch this one-hour, on-demand, webinar on the STM32WBA55 series, designed to empower designers with performance, efficiency, and flexibility.

Apply for a FREE Nucleo-55 or Nucleo-64

Bluetooth® Low Energy wireless and ultra-low-power board

Deep diving into STM32WBA series

The latest addition to the STM32 wireless family, is the STM32WBA – a 32-bit Wireless Microcontroller, which delivers the high performance, efficiency, and security necessary for Bluetooth® Low Energy 5.3 enabled applications. Let's delve into the key advantages of the STM32WBA.

Arm® Cortex®-M33 core running at 100 MHz with TrustZone® technology

Radio key features:

  • +10dBm max output power
  • Bluetooth LE 5.3, Mesh, up to 20 connections
  • Zigbee 3.0, Zigbee Direct, SE, GP
  • Thread : OT 1.3
  • Concurrent mode BLE/ZB, BLE/OT, BLE/MAC
  • MATTER RCP
  • Proprietary 2.4GHz
  • TX=4.2mA (0dBm) / RX = 3.5mA (3.0V SMPS)
  • [-40; +105]°C full spec

Flash Memory Size / RAM size:

  • Version 1: 1M /128 k | Version 2: 512k / 96K

Peripherals:

  • Touch sensor, LPDMA, ADC 12-bit, 3x UART, 2x SPI, 2x I²C
Image

A detailed infographic showcasing the features of the Arm Cortex-M33 microcontroller.

Discover the benefits of STM32WBA series:

  • Increase battery life with the advertising extension for device communication
  • Ensure fast and reliable data transfer
  • Make efficient application processing based on 407 CoreMark score
  • Protects your IP and increase privacy protection based on - SESIP3 device capability
  • Fasten time-to market relying on market proven STM32Cube ecosystem

Security

It’s important to highlight that the STM32WBA's architecture is fortified with cutting-edge security measures, validated by prestigious certifications such as SESIP 3 and PSA Certified Level 3, affirming its top-tier security standing.

It means, ST has taken the necessary steps to ensure that the newest security technology is embedded in the chip, such as memory protection, platform protection, cryptographic tools, and the Trust Zone, all working in concert to protect devices against cyber criminals.

For any questions related to PSA Certified, please contact Arrow’s Engineering Solution Center Team

Tech Snack: STM32U5 PSA certified development kits

Discover the STM32 family of microcontrollers & microprocessors

Discover the STM32WBA wireless MCU series

Article Tags

Microcontrollers and Processors
Security
Bluetooth
Connectivity
Development Kits and Tools
STMicroelectronics

Related videos

View all