Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.20.00.40
Automotive
No
PPAP
No
Type
Thermal Magnetic
Number of Poles
1
Maximum Voltage Rating
28VDC|240VAC
Current Rating (A)
2
Actuator Type
Push to Reset
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
2

