Arrow Electronic Components Online
ZMM5227B|RECTRON|simage
ZMM5227B|RECTRON|limage
Zener

ZMM5227B

Diode Zener Single 3.6V 5% 500mW 2-Pin LL-34

Rectron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    3.6
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    20
  • Maximum Reverse Leakage Current (uA)
    15
  • Maximum Zener Impedance (Ohm)
    24
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    -0.065%/°C(Max)
  • Diameter
    1.5(Max)
  • Mounting
    Surface Mount
  • Package Length
    3.51(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    LL-34
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources