Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
2.4
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
500
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
100
Maximum Zener Impedance (Ohm)
30
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Typical Voltage Temperature Coefficient
-0.085%/°C(Max)
Diameter
1.5(Max)
Mounting
Surface Mount
Package Length
3.51(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
LL-34
Pin Count
2

