Connector Discrete Wire Housing
ZLP-02V
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Bag
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300VDC|300VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Packaging
Bag
Product Length (mm)
18.2
Product Depth (mm)
21
Product Height (mm)
9.4
Mounting
Cable Mount

