Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN|PNP
Category
Bipolar Power
Configuration
Quad
Number of Elements per Chip
4
Maximum Collector-Base Voltage (V)
50
Maximum Collector-Emitter Voltage (V)
40
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
0.9@10mA@1A@NPN|1@10mA@1A@PNP
Maximum Collector-Emitter Saturation Voltage (V)
0.1@0.5mA@100mA|0.16@2.5mA@500mA|0.5@5mA@1A|0.35@30mA@2A@NPN|0.14@0.5mA@100mA|0.25@5mA@500mA|0.45@10mA@1A|0.75@50mA@2A@PNP
Maximum DC Collector Current (A)
2
Minimum DC Current Gain
500@100mA@2V|400@1A@2V|150@2A@2V@NPN|300@100mA@2V|200@1A@2V|150@2A@2V@PNP
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.6
PCB changed
8
Standard Package Name
SM
Supplier Package
SM
Pin Count
8

