Arrow Electronic Components Online
XBP9XTDMRS001|DIGIINTL|simage
XBP9XTDMRS001|DIGIINTL|limage
802.15.4 LR-WPAN

XBP9XT-DMRS-001

Digi XBee-PRO, 1W, DigiMesh, SMT, RF Pad

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    3.05
  • Package Width
    22.1
  • Package Length
    33.8
  • PCB changed
    37
  • Supplier Package
    SMD Module
  • Pin Count
    37

Documentation and Resources

Datasheets
Design resources