Arrow Electronic Components Online
XBP9BXCST002|DIGIINTL|simage
XBP9BXCST002|DIGIINTL|limage
802.15.4 LR-WPAN

XBP9B-XCST-002

802.15.4 LR-WPAN 900MHz 19.2Kbps

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • External Antenna Connector Type
    RPSMA
  • Maximum Data Rate (Kbps)
    19.2
  • Maximum Operating Frequency (MHz)
    900(Typ)
  • Antenna Mounting
    External

Documentation and Resources

Datasheets
Design resources