Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
20
Output Power (W)
100
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
230|110
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
125
Maximum DC Input Voltage (V)
373
Minimum Isolation Voltage
5656VDC
Line Regulation
1%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
2.5
Input Frequency (Hz)
47 to 63
Efficiency (%)
90(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
50mV(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Screw
Package Height
27.5
Package Width
50.8
Package Length
101.6
PCB changed
14
Pin Count
14

