Varistors
VE1210K401R025
Var MLV 25VAC/31VDC 400A 39V 1210 SMD T/R Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Technology
Multilayer
Varistor Voltage (V)
39
Maximum AC Voltage Rating (V)
25
Maximum DC Voltage Rating (V)
31
Maximum Clamping Voltage (V)
67
Tolerance Voltage
10%
Clamping Current (A)
3
Maximum Surge Current (A)
400
Capacitance Value
1060
Energy (J)
1.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Size Code
1210
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.45
Mounting
Surface Mount

