Linear Regulators
V62/06626-01YE
LDO Regulator Pos 1.2V to 5.5V 0.4A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Adjustable
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
0.4
Minimum Input Voltage (V)
1.7
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.2@400mA
Reference Voltage (V)
1.2(Typ)
Line Regulation
0.01%/V(Typ)
Load Regulation
0.002%/mA(Typ)
Maximum Power Dissipation (mW)
2222
Maximum Junction Ambient Thermal Resistance
53°C/W
Maximum Junction Case Thermal Resistance
15°C/W
Special Features
Thermal Shutdown Protection, Current Limit
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
3.55(Max)
Package Length
6.55(Max)
PCB changed
5
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
6
Lead Shape
Gull-wing
Family/Series
TPS73601
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
2
Order Quantity

