Arrow Electronic Components Online
V130LA2P|LTLFUWIC|limage
V130LA2P|LTLFUWIC|simage
バリスタ

V130LA2P

Var MOV 130VAC/175VDC 1200A 225.5V Thru-Hole Radial Bulk

Littelfuse

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    225.5
  • Maximum AC Voltage Rating (V)
    130
  • Maximum DC Voltage Rating (V)
    175
  • Maximum Clamping Voltage (V)
    340
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1200
  • Capacitance Value
    180
  • Maximum Energy Rating (J)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    9
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    12
  • Termination Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    6
Order Quantity

Documentation and Resources

Design resources