Resistor Fixed Single-Through Hole
TWW10J33RE
Res Wirewound 33 Ohm 5% 10W ±350ppm/°C Ceramic RDL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
33
Tolerance
5%
Maximum Voltage Rating (V)
750
Power Rating (W)
10
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±350
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Ceramic
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Termination Forming
Not Formed
Package Shape
Rectangular
Product Length (mm)
12.5
Product Depth (mm)
9
Product Height (mm)
50
Lead Diameter (mm)
0.81
Lead Length (mm)
5
Seated Plane Height (mm)
50
Mounting
Through Hole
Order Quantity

