Connector Headers and PCB Receptacles
TW-05-04-T-S-245-160
Conn Board Stacker HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
8/4
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
495VDC|350VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
10
Product Depth (mm)
2
Product Height (mm)
10.04
Tail Length (mm)
4.06
Mounting
Through Hole

