Arrow Electronic Components Online
TUSB1105RTZR|TI|simage
TUSB1105RTZR|TI|limage
USB Transceivers

TUSB1105RTZR

USB Transceiver 1TR 12Mbps 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Data Rate
    12Mbps
  • Number of Transceivers
    1
  • Protocols Supported
    USB 2.0
  • Minimum Dual Supply Voltage (V)
    4|3
  • Typical Dual Supply Voltage (V)
    5|3.3
  • Maximum Dual Supply Voltage (V)
    5.5|3.6
  • Maximum Supply Current (mA)
    8
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources