Arrow Electronic Components Online
TS432ACXRFG|TSC|simage
TS432ACXRFG|TSC|limage
Voltage References

TS432ACX RFG

V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    1%
  • Maximum Temperature Coefficient
    50ppm/°C
  • Output Voltage (V)
    1.24 to 18
  • Maximum Input Voltage (V)
    18
  • Maximum Output Current (mA)
    100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    TS432
  • ALIAS
    TS432ACX
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources