Arrow Electronic Components Online
TRF37C73EVM|TI|simage
TRF37C73EVM|TI|limage
RF/Wireless Development Boards and Kits

TRF37C73EVM

TRF37C73 RF Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TRF37C73
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    6000(Max)
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources