Arrow Electronic Components Online
TPS61006DGS|TI|simage
TPS61006DGS|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61006DGS

Conv DC-DC 0.8V to 3.3V Step Up Single-Out 3.3V 0.2A 10-Pin VSSOP Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    840
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    3.3
  • Operating Supply Voltage Range (V)
    0.8 to 3.3
  • Typical Quiescent Current (uA)
    44(Max)
  • Line Regulation
    0.3%/V(Typ)
  • Load Regulation
    0.25%(Typ)
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS61006
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    80
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources