Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Output Type
Adjustable
Topology
Series
Maximum Temperature Coefficient
35ppm/°C(Typ)
Output Voltage (V)
2 to 20
Maximum Input Voltage (V)
40
Maximum Output Current (mA)
20(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Through Hole
Package Height
5.34(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole

