Operational Amplifiers - Op Amps
TL082CP/NOPB
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
15@±15V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0002@±15V
Typical Input Bias Current (uA)
0.00005@±15V
Maximum Input Bias Current (uA)
0.0004@±15V
Maximum Supply Current (mA)
5.6@±15V@0C to 70C
Power Supply Type
Dual
Typical Slew Rate (V/us)
13@±15V
Typical Input Noise Voltage Density (nV/rtHz)
25@±15V
Typical Voltage Gain (dB)
100
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@±15V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
4
Typical Settling Time (ns)
2000
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

