Inductor Surface Mount
SRP0410-1R5K
Inductor Power Shielded Wirewound 1.5uH 10% 100KHz 35Q-Factor Metal Alloy Powder 3.9A 0.064Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal Alloy Powder
Inductance (H)
1.5u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.9(Typ)
Maximum Saturation Current (A)
4.8(Typ)
Maximum DC Resistance (Ohm)
0.064
Minimum Quality Factor
35(Typ)
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
40M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.6
Mounting
Surface Mount
Maximum Product Depth (mm)
4.4
Maximum Product Height (mm)
1
Order Quantity

