Arrow Electronic Components Online
SKY6501770LF|SKY|simage
SKY6501770LF|SKY|limage
RF Amplifiers

SKY65017-70LF

RF Amp Single Cascadable Amp 6GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Cascadable Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    6000
  • Typical 3dB Bandwidth (MHz)
    6000
  • Typical Gain Flatness (dB)
    ±1.5
  • Typical Power Gain (dB)
    20@2000MHz
  • Typical Output Power (dBm)
    20@2000MHz
  • Typical Output Intercept Point (dBm)
    35@2000MHz
  • Maximum Reverse Isolation (dB)
    23(Typ)@6000MHz
  • Typical Noise Figure (dB)
    4.5@2000MHz
  • Maximum Input VSWR
    2
  • Maximum Output VSWR
    2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    120
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    510
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    2.44
  • Package Length
    4.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources