Arrow Electronic Components Online
SHV121A8578D3K|STANDEXM|limage
SHV121A8578D3K|STANDEXM|simage
Reed Relays

SHV12-1A85-78D3K

Reed Relay 12VDC 500Ohm 1A SPST-NO( (24.13mm 6.22mm 8.13mm)) THT Dry

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Dry
  • Contact Arrangement
    SPST-NO
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    24
  • Coil Resistance (Ohm)
    500
  • Maximum Contact Resistance (mOhm)
    150
  • Insulation Resistance (Ohm)
    10G(Min)|1T(Typ)
  • Maximum Pick-Up Voltage
    8.4VDC
  • Maximum AC Switching Voltage (V)
    1K
  • Maximum DC Switching Voltage (V)
    1K
  • Maximum Switching Current (A)
    1
  • Minimum Dropout Voltage
    1.8VDC
  • Maximum Carry Current (A)
    2.5
  • Isolation Across Contacts
    3KVDC(Min)
  • Isolation Across Coil and Contacts
    4KVDC(Min)
  • Maximum Switching Power
    100W
  • Operate Time (ms)
    1.1
  • Release Time (ms)
    0.1
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Contact Material
    Rhodium
  • Relay Construction
    Non-Latching
  • Seal
    Fully Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Package Type
    SIP
  • Packaging
    Tube
  • Product Length (mm)
    24.13
  • Product Depth (mm)
    6.22
  • Product Height (mm)
    8.13
  • Shielding
    Yes

Documentation and Resources

Datasheets
Design resources