Arrow Electronic Components Online
SDCL1V4020-6R8M-R|EATON|simage
SDCL1V4020-6R8M-R|EATON|originalImage
Inductor Surface Mount

SDCL1V4020-6R8M-R

Inductor Power Semi-Shielded Wirewound 6.8uH/3.54uH 20% 100KHz Ferrite 2.1A 0.156Ohm DCR 1515 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.8u(OCL)/3.54u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.1
  • Maximum Saturation Current (A)
    3
  • Maximum DC Resistance (Ohm)
    0.156
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources