Arrow Electronic Components Online
R82DC3220DQ60K|KEMET|simage
R82DC3220DQ60K|KEMET|limage
Capacitor Film

R82DC3220DQ60K

Cap Film 0.22uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PET
  • Special Features
    Self Healing
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 2.5 X 6.5
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    6.5
  • Product Weight (g)
    0.331
  • Lead Diameter (mm)
    0.5
  • Length Tolerance (mm)
    -0.5|0.2
  • Depth Tolerance (mm)
    -0.5|0.1
  • Height Tolerance (mm)
    -0.5|0.1
  • Seated Plane Height (mm)
    6.5

Documentation and Resources

Datasheets
Design resources