Arrow Electronic Components Online
PVDZ172NSPBF|INFINEON|limage
PVDZ172NSPBF|INFINEON|simage
Solid State Relays - SSRs

PVDZ172NSPBF

Relay SSR 25mA DC-IN 1.5A 60V DC-OUT 4-Pin PDIP SMD Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    1.5@Ta=40C
  • Output Device
    MOSFET
  • Output Type
    DC
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.42(Max) mm
  • Package Width
    6.47(Max) mm
  • Package Length
    8.63(Max) mm
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources