Arrow Electronic Components Online
PL8100|INRCORE|simage
PL8100|INRCORE|limage
Inductor Surface Mount

PL8100

Inductor Power Toroid 1.1uH/1.01uH 3.4A 0.011Ohm DCR

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    1.1u(OCL)/1.01u
  • Maximum DC Current (A)
    3.4
  • Maximum DC Resistance (Ohm)
    0.011
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Maximum Product Length (mm)
    10.16
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.76
  • Maximum Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources